EA Elektro-Automatik Switching Power Supply, EA-PS 812-80 Single, 12V dc, 7.5A, 90W, 1 Output, 90 → 264V ac
- RS-artikelnummer:
- 686-0741
- Tillv. art.nr:
- EA-PS 812-80 Single
- Tillverkare / varumärke:
- EA Elektro-Automatik
3 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
4 944,40 kr
(exkl. moms)
6 180,50 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 4 944,40 kr |
5 - 9 | 4 796,07 kr |
10 - 24 | 4 647,74 kr |
25 - 49 | 4 499,40 kr |
50 + | 4 351,07 kr |
- RS-artikelnummer:
- 686-0741
- Tillv. art.nr:
- EA-PS 812-80 Single
- Tillverkare / varumärke:
- EA Elektro-Automatik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
58 - 240W, Single/Multi Output, EA-PS 800 Series
These 19" plug-in power supplies in European format are for use in control, test and measurement, telecommunication and datacom applications. The active PFC with true wide-input range, fully independent adjustment and natural cooling suitable for ambient temperatures of up to 70°C make them ideal where reliability and performance are required.
Europe-format sizes, DIN 41494 compliant
Wide input voltage range with active PFC
Output voltage adjustable by trimmer
Up to 92% efficiency by combining fly-back converter and synchronous rectifier principle
No minimum load required and no cross regulation effects
Remote sense, over voltage protection, over temperature protection, inhibit, front panel LEDs, remote on/off and power fail signal
Electrical connection via H15 male connector according to DIN 41612
Wide input voltage range with active PFC
Output voltage adjustable by trimmer
Up to 92% efficiency by combining fly-back converter and synchronous rectifier principle
No minimum load required and no cross regulation effects
Remote sense, over voltage protection, over temperature protection, inhibit, front panel LEDs, remote on/off and power fail signal
Electrical connection via H15 male connector according to DIN 41612
Standards
EN60950, EN55022
Approvals
UL, TUV
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 7.5A |
Power Rating | 90W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Rack Mount |
Package Type | Enclosed |
Length | 162mm |
Width | 133.5mm |
Depth | 40.64mm |
Efficiency | 89% |
Maximum Temperature | +70°C |
Weight | 640g |
Minimum Temperature | 0°C |
- RS-artikelnummer:
- 686-0741
- Tillv. art.nr:
- EA-PS 812-80 Single
- Tillverkare / varumärke:
- EA Elektro-Automatik