TDK-Lambda Switching Power Supply, ZWD225PAF-0524/A, 5 V dc, 24 V dc, 5A, 225W, Dual Output, 120 → 370 V dc, 85
- RS-artikelnummer:
- 494-4718
- Tillv. art.nr:
- ZWD225PAF-0524/A
- Tillverkare / varumärke:
- TDK-Lambda
Tillfälligt slut i lager – restorder för leverans 2024-09-17
Lagt till varukorgen
Pris (ex. moms) Varje
3 556,92 kr
(exkl. moms)
4 446,15 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 3 556,92 kr |
5 - 9 | 3 450,26 kr |
10 - 24 | 3 343,48 kr |
25 - 49 | 3 236,82 kr |
50 + | 3 130,04 kr |
- RS-artikelnummer:
- 494-4718
- Tillv. art.nr:
- ZWD225PAF-0524/A
- Tillverkare / varumärke:
- TDK-Lambda
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
100 to 225W, Single Output ZWD-PAF Series
Double peak power rating
Wide range universal input
Compact design, metal case
Individually adjustable output voltages
Power factor correction to EN 61000-3-2
Overvoltage/overcurrent protection
Supplied complete with cover
Wide range universal input
Compact design, metal case
Individually adjustable output voltages
Power factor correction to EN 61000-3-2
Overvoltage/overcurrent protection
Supplied complete with cover
Note
Power ratings will be reduced when used with a cover kit.
Standards
EN50178, EN60950
Conducted and Radiated Immunity: EN55022-B, FCC Class B, VCCI-B, EN61000-4-2/3/4/5/6/8/11
Conducted and Radiated Immunity: EN55022-B, FCC Class B, VCCI-B, EN61000-4-2/3/4/5/6/8/11
Switch Mode - TDK-Lambda
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 24 V dc |
Output Current | 5 A, 9A |
Power Rating | 225W |
Number of Outputs | 2 |
Input Voltage | 120 → 370 V dc, 85 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 8.74in |
Width | 3.74in |
Depth | 1.77in |
Efficiency | 83% |
Maximum Temperature | +70°C |
Weight | 1.1kg |
Minimum Temperature | -10°C |
- RS-artikelnummer:
- 494-4718
- Tillv. art.nr:
- ZWD225PAF-0524/A
- Tillverkare / varumärke:
- TDK-Lambda