- RS-artikelnummer:
- 254-3507
- Tillverkare / varumärke:
- RS PRO
254 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
262,39 kr
(exkl. moms)
327,99 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 262,39 kr |
5 - 9 | 254,52 kr |
10 - 24 | 246,64 kr |
25 - 49 | 238,77 kr |
50 + | 230,89 kr |
- RS-artikelnummer:
- 254-3507
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Embedded AC-DC Switching Power Supplies- 100W
Get the power you need, where you need it! RS PRO's switching power supplies deliver cost-effective, reliable, and high-efficiency solutions. With a universal AC input and DC input voltage acceptance, low no-load power consumption, and compact size, these supplies are ideal for industrial and manufacturing applications. Stop settling for sub-par power supplies - get the best with RS PRO.
Why would you choose these power supplies?
These converters offer excellent EMC performance and meet IEC/EN61000-4, CISPR32/EN55032, IEC/UL/EN62368, and GB4943 standards and are widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home etc.
Features and Benefits
- Embedded power supply
- Compact
- Universal AC input and while accepting DC input voltage
- Over-voltage class Ⅲ
- Output short circuit, over-current, over-voltage protection
- Supplied with terminal cover
Specification
- Package Type: Enclosed
- Power Rating: 100 W
- Output: Single
- Efficiency: 90.5%
- Output voltage: 12 Vdc, 24 V dc or 48 V dc
- Output current of 2.3A, 4.5 A or 8.5A
- Operating temperature range of -30˚C to +70˚C
- Weight of 305 g
Dimensions
- Length: 129 mm
- Width: 97 mm
- Depth: 30 mm
100 W Variants Available Separately
Applications
- Industrial control systems
- Instrumentation and lighting
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 4.5A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 120 → 430V dc |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 129mm |
Width | 97mm |
Embedded | Yes |
Depth | 30mm |
Efficiency | 0.905 |
Weight | 305g |
Maximum Temperature | +70°C |