- RS-artikelnummer:
- 161-8237
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
2 335,66 kr
(exkl. moms)
2 919,58 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 2 335,66 kr |
5 - 9 | 2 265,58 kr |
10 - 24 | 2 195,49 kr |
25 - 49 | 2 125,40 kr |
50 + | 2 055,42 kr |
- RS-artikelnummer:
- 161-8237
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO, 504 W Embedded Switch Mode Power Supply SMPS, 24 V DC, Enclosed
Used to transform input voltage into output voltage, the RS PRO 504 W, 24 V switch-mode power supply (SMPS) comes standard with built-in power factor correction. This allows power between the electrical source and the circuit to be consumed efficiently.
The embedded unit has a universal, full-range AC input and has been given the RS PRO seal of approval, guaranteeing high productivity, excellent reliability and long working life. It has an efficiency rating of 90% and is a good choice for charging portable electronics, such as laptops, as it helps to extend the devices battery life.
Other devices that commonly use high-efficiency SMPS include mobile phone chargers and gaming computers, which operate at full capacity for extended periods of time. This component is also available with an output of 48 V. All RS PRO SMPSs are backed by a three-year warranty and are CE (Conformité Européenne) approved.
The embedded unit has a universal, full-range AC input and has been given the RS PRO seal of approval, guaranteeing high productivity, excellent reliability and long working life. It has an efficiency rating of 90% and is a good choice for charging portable electronics, such as laptops, as it helps to extend the devices battery life.
Other devices that commonly use high-efficiency SMPS include mobile phone chargers and gaming computers, which operate at full capacity for extended periods of time. This component is also available with an output of 48 V. All RS PRO SMPSs are backed by a three-year warranty and are CE (Conformité Européenne) approved.
Features and Benefits
• Chassis mount embedded switch mode power supply (SMPS)
• One output
• Power rating of 504 W
• Output current of 21 A
• Output voltage of 24 V DC
• Enclosed package type
• Efficiency of 90%
• Input voltage of 88 V to 264 V AC
• Operating temperature range of -20°C to +70°C
• Dimensions of 183 mm x 120 mm x 83.5 mm
• Meets UL60950-1, EN60950-1: 2006 IEC60950-1:2005 safety standards
• Complies to EN55022 Class B emission standards
• Complies to EN61000-4-2, 3, 4, 5, 6, 8, 11 immunity standards
• RoHS (Restriction of Hazardous Substances) compliant
• One output
• Power rating of 504 W
• Output current of 21 A
• Output voltage of 24 V DC
• Enclosed package type
• Efficiency of 90%
• Input voltage of 88 V to 264 V AC
• Operating temperature range of -20°C to +70°C
• Dimensions of 183 mm x 120 mm x 83.5 mm
• Meets UL60950-1, EN60950-1: 2006 IEC60950-1:2005 safety standards
• Complies to EN55022 Class B emission standards
• Complies to EN61000-4-2, 3, 4, 5, 6, 8, 11 immunity standards
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 21A |
Power Rating | 504W |
Number of Outputs | 1 |
Input Voltage | 88 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 183mm |
Width | 120mm |
Depth | 83.5mm |
Efficiency | 90% |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |