- RS-artikelnummer:
- 125-0855
- Tillv. art.nr:
- MULP275-1324
- Tillverkare / varumärke:
- EOS
Tillfälligt slut i lager – restorder för leverans 2025-01-23
Lagt till varukorgen
Pris (ex. moms) Varje
2 076,44 kr
(exkl. moms)
2 595,55 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 2 076,44 kr |
5 - 9 | 2 014,16 kr |
10 - 24 | 1 951,88 kr |
25 - 49 | 1 889,60 kr |
50 + | 1 827,22 kr |
- RS-artikelnummer:
- 125-0855
- Tillv. art.nr:
- MULP275-1324
- Tillverkare / varumärke:
- EOS
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
275W Power Supply Switch Mode MULP275 Series
The EOS Power MULP275 is a series of 275 W, open frame, medical switch mode power supplies. This series have a universal input, and are a compact 5 x 3 inches in size and offer a high efficiency up to 92%. Also offers the possibility to use standard 2 x 4 and 3 x 5 inches open frame medical and commercial grade power solutions in height restricted environments, without having to change mechanical footprints while increasing efficiencies.
5 x 3 x 0.75 inches Form factor
Provides up to 275 W with Forced Air Cooling
Up to 92% efficiency
-40° to 70° operating temperature
Dual fusing
12 V / 0.5A Fan Output, Thermal Shut-Down feature
Standby Power <0.5 W
Medical (BF) Safety Approvals
Cover Kit available RS Stock Number 125-0856
Provides up to 275 W with Forced Air Cooling
Up to 92% efficiency
-40° to 70° operating temperature
Dual fusing
12 V / 0.5A Fan Output, Thermal Shut-Down feature
Standby Power <0.5 W
Medical (BF) Safety Approvals
Cover Kit available RS Stock Number 125-0856
Approvals
Nemko, UL, C-UL
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 6.67A |
Power Rating | 275W |
Number of Outputs | 1 |
Input Voltage | 390 V dc, 80 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Medical Approved | Yes |
Depth | 19.05mm |
Minimum Temperature | -40°C |
Weight | 200g |
Maximum Temperature | +70°C |