- RS-artikelnummer:
- 193-373
- Tillv. art.nr:
- RAC10-05SB
- Tillverkare / varumärke:
- Recom
7 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
630,63 kr
(exkl. moms)
788,29 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 630,63 kr |
5 - 9 | 611,72 kr |
10 - 24 | 592,76 kr |
25 - 49 | 573,91 kr |
50 + | 554,94 kr |
- RS-artikelnummer:
- 193-373
- Tillv. art.nr:
- RAC10-05SB
- Tillverkare / varumärke:
- Recom
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
RECOM Switching Power Supply, Regulated, 40000μF Maximum Capacitive Load - RAC10-B Series - RAC10-05SB
Keep your industrial kit energised efficiently with this switching power supply from RECOM. By continuously activating and deactivating its built-in capacitor, it turns universal inputs between 90 and 264V AC into a smooth and stable 5V DC output. This lets you safely operate sensitive electrical components without a glitch. Thanks to a wide operating temperature range of -25°C and +70°C, this hardy device withstands harsh conditions. A high mean time between failures of 330,000 hours at +25°C means it's built to last.
Features & Benefits
• High efficiency of 79% so it saves energy and avoids heat buildup
• 3kV AC isolation voltage means it's safely shielded from electrical surges
• Maximum operating humidity of 85% RH so it's reliable in areas that experience high levels of water vapour
• Low weight of 51g means minimal strain on your setup
• 3kV AC isolation voltage means it's safely shielded from electrical surges
• Maximum operating humidity of 85% RH so it's reliable in areas that experience high levels of water vapour
• Low weight of 51g means minimal strain on your setup
Applications
• Power stations
• Lighting networks
• Security systems
• Lighting networks
• Security systems
Can I mount this product in small spaces?
Yes. With its space-saving size of 52.4 (L) x 27.2 (W) x 23.5mm (H), this power supply fits easily into tight spots.
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 2A |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.4mm |
Width | 26.8mm |
Embedded | Yes |
Depth | 23.5mm |
Efficiency | 79% |
Series | RAC10-B |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Weight | 51g |
- RS-artikelnummer:
- 193-373
- Tillv. art.nr:
- RAC10-05SB
- Tillverkare / varumärke:
- Recom