Phoenix Contact, PT-IQ-2X2+F-48DC-PT Surge Protection Device 37 V ac, 53 V dc Maximum Voltage Rating 10kA Maximum Surge
- RS-artikelnummer:
- 853-0130
- Tillv. art.nr:
- 2801266
- Tillverkare / varumärke:
- Phoenix Contact
Tillfälligt slut i lager – restorder för leverans 2024-08-15
Lagt till varukorgen
Pris (ex. moms) Varje
3 728,79 kr
(exkl. moms)
4 660,99 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 3 728,79 kr |
10 - 24 | 3 355,94 kr |
25 - 49 | 3 020,47 kr |
50 - 99 | 2 718,27 kr |
100 + | 2 446,23 kr |
- RS-artikelnummer:
- 853-0130
- Tillv. art.nr:
- 2801266
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module for two 2-wire floating signal circuits. Indirect grounding via gas-filled surge arrester.
System supplied via DIN rail bus
Up to 28 protection modules per supply module
Surge protection system
Collective message about supply and remote module
Specifikationer
Attribute | Value |
---|---|
Suppressor Type | Surge Arrester Protection Module |
Maximum Voltage Rating | 37 V ac, 53 V dc |
Mounting Type | DIN Rail |
Maximum Surge Current | 10kA |
Series | PT-IQ-2X2+F-48DC-PT |
Length | 17.7mm |
Depth | 77.5mm |
Height | 109.3mm |
Dimensions | 17.7 x 77.5 x 109.3mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |