- RS-artikelnummer:
- 201-6760
- Tillv. art.nr:
- 1065319
- Tillverkare / varumärke:
- Phoenix Contact
Tillfälligt slut i lager – restorder för leverans 2024-07-02
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
1 669,27 kr
(exkl. moms)
2 086,59 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 669,27 kr |
- RS-artikelnummer:
- 201-6760
- Tillv. art.nr:
- 1065319
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Phoenix industrial surge protector consisting of protective plug and base element, with integrated status indicator for 2 signal wires. It suitable for maximum protection of sensitive equipment normally in harsh environments. It used polyamide material and its colour is light grey.
Degree of protection is IP20
Ambient temperature is -40 °C to 85 °C
Ambient temperature is -40 °C to 85 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifikationer
Attribute | Value |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 10kA |
Range | Surge Protection Device |
Series | TTC |
Mounting Style | DIN Rail |
Impulse Discharge Current | 0.5kA |
Length | 105.8mm |
Width | 6.2mm |
Depth | 100mm |
Dimensions | 105.8 x 6.2 x 100mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80 °C |
- RS-artikelnummer:
- 201-6760
- Tillv. art.nr:
- 1065319
- Tillverkare / varumärke:
- Phoenix Contact