- RS-artikelnummer:
- 201-5439
- Tillv. art.nr:
- 2909968
- Tillverkare / varumärke:
- Phoenix Contact
Tillfälligt slut i lager – restorder för leverans 2024-06-03
Nästa dag-leverans inte möjlig
Pris (ex. moms) Varje
3 665,58 kr
(exkl. moms)
4 581,98 kr
(inkl. moms)
Enheter | Per unit |
1 + | 3 665,58 kr |
- RS-artikelnummer:
- 201-5439
- Tillv. art.nr:
- 2909968
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Phoenix Contact Plug-in surge arrester used for 3-phase power supply networks with combined PE and N installed in one conductor (3-conductor system: L1, L2, PEN).
Remote indication contact
-40°C to 80°C ambient temperature
V-0 flammability rating according to UL 96
-40°C to 80°C ambient temperature
V-0 flammability rating according to UL 96
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifikationer
Attribute | Value |
---|---|
Device Type | Surge Arrestor |
Maximum Surge Current | 40kA |
Range | Type 2 Surge Protective Devices |
Electrical Phase | 3 |
Mounting Style | DIN Rail |
Impulse Discharge Current | 20kA |
- RS-artikelnummer:
- 201-5439
- Tillv. art.nr:
- 2909968
- Tillverkare / varumärke:
- Phoenix Contact