- RS-artikelnummer:
- 136-3880
- Tillv. art.nr:
- 1SNA167224R2700
- Tillverkare / varumärke:
- ABB
Tillfälligt slut i lager – restorder för leverans 2024-07-31
Lagt till varukorgen
Pris (ex. moms) Varje
112,79 kr
(exkl. moms)
140,99 kr
(inkl. moms)
Enheter | Per unit |
1 + | 112,79 kr |
- RS-artikelnummer:
- 136-3880
- Tillv. art.nr:
- 1SNA167224R2700
- Tillverkare / varumärke:
- ABB
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
Not assembled screw jumpers bar, - Allows connection between consecutive blocks, - Perforated jumper bar without captive screw and washer, - The perforated jumper bar must be fitted under the washer and the nut of each block.
2 stud terminals M5 x 19.5 mm 0.768 in,
Equipment: self locking nut + spring washer + washer,
18 mm 0.709 in spacing adding SCH6 or INH3,
Two jumpering options: 14 mm 0.551 in spacing with BJH14 and 18 mm 0.709 in spacing (adding INH3)
with BJH18,
NF F 61-017 designation: BE0018-FF5 (1SNA295012R1700 + SCH6 or INH3).
Equipment: self locking nut + spring washer + washer,
18 mm 0.709 in spacing adding SCH6 or INH3,
Two jumpering options: 14 mm 0.551 in spacing with BJH14 and 18 mm 0.709 in spacing (adding INH3)
with BJH18,
NF F 61-017 designation: BE0018-FF5 (1SNA295012R1700 + SCH6 or INH3).
Specifikationer
Attribute | Value |
---|---|
Device Type | Surge Protector |
Series | BJS13-10 |
Mounting Style | DIN Rail |
Length | 13mm |
Width | 8mm |
Depth | 0.8mm |
Dimensions | 13 x 8 x 0.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +110°C |
Operating Temperature Range | -55 → +110 °C |