- RS-artikelnummer:
- 164-6122
- Tillv. art.nr:
- 3522120RFT
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2024-09-03
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 2000)
5,88 kr
(exkl. moms)
7,35 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
2000 - 2000 | 5,88 kr | 11 760,00 kr |
4000 + | 4,998 kr | 9 996,00 kr |
- RS-artikelnummer:
- 164-6122
- Tillv. art.nr:
- 3522120RFT
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TH
Produktdetaljer
2512 Format TE Connectivity 3522 Series Power Resistors
TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.
Features and Benefits:
500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
Specifikationer
Attribute | Value |
---|---|
Resistance | 120Ω |
Technology | Thick Film |
Package/Case | 2512 (6432M) |
Tolerance | ±1% |
Power Rating | 3W |
Series | 3522 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS-artikelnummer:
- 164-6122
- Tillv. art.nr:
- 3522120RFT
- Tillverkare / varumärke:
- TE Connectivity