- RS-artikelnummer:
- 134-6334
- Tillv. art.nr:
- KRL2012E-C-R003-F
- Tillverkare / varumärke:
- Susumu Co
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Pris (ex. moms) Var (i en påse med 20)
3,261 kr
(exkl. moms)
4,076 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
20 - 80 | 3,261 kr | 65,22 kr |
100 - 380 | 2,773 kr | 55,46 kr |
400 - 980 | 2,446 kr | 48,92 kr |
1000 + | 2,124 kr | 42,48 kr |
- RS-artikelnummer:
- 134-6334
- Tillv. art.nr:
- KRL2012E-C-R003-F
- Tillverkare / varumärke:
- Susumu Co
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Susumu KLR Series 0805 Current Sensing Resistors
Susumu 0805 KLR series high sensing resistors feature a high current handling capability and a wide range of power settings. These surface mount fixed resistors are high current sensing long side terminal and low resistance. Face down construction. Choice between bottom only or wraparound terminal.
Applications
Automotive electronics
Power source devices
AC-DC converters
DC-DC converters
Office automation equipment
Motors
Inverters
Power source devices
AC-DC converters
DC-DC converters
Office automation equipment
Motors
Inverters
Prepare the line-up for current sensing resistors which cover a wide range of high-power and miniaturization needs. From the various type of shunt resistors such as short side, long side and four-terminal, customers can select the most appropriate resistance value for sensing current precisely
High Current chip jumpers YJP series
Separated voltage terminal for precise measurement of voltage
TCR stable at very low resistance: 4mΩ:±50ppm/℃
Power ratings: 1W ∼ 5W.
TCR stable at very low resistance: 4mΩ:±50ppm/℃
Power ratings: 1W ∼ 5W.
Specifikationer
Attribute | Value |
---|---|
Resistance | 3mΩ |
Technology | Metal Foil |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 1W |
Temperature Coefficient | ±50ppm/°C |
Series | KRL |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +175°C |
- RS-artikelnummer:
- 134-6334
- Tillv. art.nr:
- KRL2012E-C-R003-F
- Tillverkare / varumärke:
- Susumu Co