- RS-artikelnummer:
- 134-6324
- Tillv. art.nr:
- YJP1608-R001
- Tillverkare / varumärke:
- Susumu Co
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 50)
2,637 kr
(exkl. moms)
3,296 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
50 - 200 | 2,637 kr | 131,85 kr |
250 - 950 | 1,051 kr | 52,55 kr |
1000 - 2450 | 0,708 kr | 35,40 kr |
2500 + | 0,694 kr | 34,70 kr |
- RS-artikelnummer:
- 134-6324
- Tillv. art.nr:
- YJP1608-R001
- Tillverkare / varumärke:
- Susumu Co
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Susumu YGP Series High Current Thin Film Chip Resistors
Susumu YJP Series current sensing resistors (jumpers) Jumper use with resistance value lower than 0.3 mΩ.Higher Current 10A with 0603 size. Simplify power line change, looping and circuit design when changing current. Less than 0.3 mΩ within operating temperature range. Surface mount type eliminating jumper leads. Excellent performance for high frequency.
Features
Surface mount type eliminating jumper leads
Help reduce the voltage drop/current loss in high current circuit
Highly stable within operating temperature (-40∼125℃)
Halogen free.
Help reduce the voltage drop/current loss in high current circuit
Highly stable within operating temperature (-40∼125℃)
Halogen free.
Applications
Smartphones
Mobile phones
Automotive electronics
Servers
PCs
Power sources
Mobile phones
Automotive electronics
Servers
PCs
Power sources
Prepare the line-up for current sensing resistors which cover a wide range of high-power and miniaturization needs. From the various type of shunt resistors such as short side, long side and four-terminal, customers can select the most appropriate resistance value for sensing current precisely.
Simplify power line change, looping and circuit design when changing current
Less than 0.3mΩ within operating temperature range
Surface mount type eliminating jumper leads
Help reduce the voltage drop/current loss in high current circuit
Highly stable within operating temperature (-40∼125℃)
Halogen free
Less than 0.3mΩ within operating temperature range
Surface mount type eliminating jumper leads
Help reduce the voltage drop/current loss in high current circuit
Highly stable within operating temperature (-40∼125℃)
Halogen free
Specifikationer
Attribute | Value |
---|---|
Resistance | 1mΩ |
Package/Case | 0603 (1608M) |
Tolerance | ±0% |
Series | YJP |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 134-6324
- Tillv. art.nr:
- YJP1608-R001
- Tillverkare / varumärke:
- Susumu Co