Wurth, WE-PMI, 0806 (2016M) Shielded Multilayer Surface Mount Inductor 240 nH Multilayer 3.2A Idc Q:12
- RS-artikelnummer:
- 923-6334
- Tillv. art.nr:
- 74479876124C
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 923-6334
- Tillv. art.nr:
- 74479876124C
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Wurth 0806 WE-PMI Power Multilayer Inductor (Low RDC, High Saturation Current)
WE-PMI power inductors from Wurth Elektronik have a compact, multilayer design. Starting with values as low as 7 mΩ, these power inductors offer small RDC. Recommended for reflow soldering, these power inductors feature a magnetically shielded construction that ensures no crosstalk. WE-PMI inductors are suitable for high current applications up to 2.7 A.
0806 case size
Low RDC
High saturation current
Multilayer structure
Low RDC
High saturation current
Multilayer structure
Product Application Information
Suitable applications include low profile electronic devices and portable devices such as tablets smartphones and cameras. WE-PMI power inductors are also recommended for high switching frequency DC-DC converters over 1 MHz.
SMT 0806 Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 240 nH |
Maximum DC Current | 3.2A |
Package/Case | 0806 (2016M) |
Length | 2mm |
Depth | 1.6mm |
Height | 1mm |
Dimensions | 2 x 1.6 x 1mm |
Shielded | Yes |
Maximum DC Resistance | 26mΩ |
Series | WE-PMI |
Maximum Self Resonant Frequency | 160MHz |
Minimum Quality Factor | 12 |
Inductor Construction | Multilayer |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 923-6334
- Tillv. art.nr:
- 74479876124C
- Tillverkare / varumärke:
- Wurth Elektronik