TDK, VLS-E, 201610 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH Wire-Wound 400mA Idc
- RS-artikelnummer:
- 903-9580
- Tillv. art.nr:
- VLS201610ET-100M
- Tillverkare / varumärke:
- TDK
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Var (i en påse med 10)
3,143 kr
(exkl. moms)
3,929 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
10 - 490 | 3,143 kr | 31,43 kr |
500 - 990 | 2,533 kr | 25,33 kr |
1000 - 1990 | 2,13 kr | 21,30 kr |
2000 - 4990 | 1,52 kr | 15,20 kr |
5000 + | 1,448 kr | 14,48 kr |
- RS-artikelnummer:
- 903-9580
- Tillv. art.nr:
- VLS201610ET-100M
- Tillverkare / varumärke:
- TDK
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
VLS2016-E Series Magnetically Shielded Wire Wound Inductors
VLS2016-E Series from TDK, have a high magnetic shield construction and compatible with high-density mounting.
Features and Benefits:
Low profile product line-up with maximum heights of 0.8 mm, 0.95 mm, 1.0 mm, 1.2 mm, and 1.5 mm allowing for different usages
Applications in smartphones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices and compact power supply modules
Applications in smartphones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices and compact power supply modules
TDK Non Standard SMT Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 400mA |
Package/Case | 201610 |
Length | 2mm |
Depth | 1.6mm |
Height | 0.95mm |
Dimensions | 2 x 1.6 x 0.95mm |
Shielded | Yes |
Maximum DC Resistance | 1.38Ω |
Series | VLS-E |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1MHz |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |