Bourns, SRN6028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 2.2A Idc
- RS-artikelnummer:
- 813-5731
- Tillv. art.nr:
- SRN6028-6R8M
- Tillverkare / varumärke:
- Bourns
Denna produkt har utgått
- RS-artikelnummer:
- 813-5731
- Tillv. art.nr:
- SRN6028-6R8M
- Tillverkare / varumärke:
- Bourns
Lagstiftning och ursprungsland
Produktdetaljer
SRN6028 Series Semi-Magnetically Shielded Power Inductors
Bourns SRN6028 Series comes in various sizes and have a semi-shielded construction.
Features and Benefits:
Inductance range: 0.90 μH to 100 μH
Rated current up to 4.6 A
RoHS compliant and halogen free
Applications in DC-DC converters, Notebook computers, Digital video cameras, HDDs, Cell phones, Televisions and LCD display
Inductance range: 0.90 μH to 100 μH
Rated current up to 4.6 A
RoHS compliant and halogen free
Applications in DC-DC converters, Notebook computers, Digital video cameras, HDDs, Cell phones, Televisions and LCD display
Specifikationer
Attribute | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 2.2A |
Length | 6mm |
Depth | 6mm |
Height | 2.8mm |
Dimensions | 6 x 6 x 2.8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 63mΩ |
Series | SRN6028 |
Core Material | Ferrite |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |