Samsung Electro-Mechanics, CIHO5T, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 47 nH ±5%
- RS-artikelnummer:
- 795-7748
- Tillv. art.nr:
- CIH05T47NJNC
- Tillverkare / varumärke:
- Samsung Electro-Mechanics
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 724-6792
Pris (ex. moms) Var (i ett paket med 5)
1,002 kr
(exkl. moms)
1,252 kr
(inkl. moms)
- RS-artikelnummer:
- 795-7748
- Tillv. art.nr:
- CIH05T47NJNC
- Tillverkare / varumärke:
- Samsung Electro-Mechanics
Lagstiftning och ursprungsland
- COO (Country of Origin):
- KR
Produktdetaljer
Samsung 0402 CIH05T Series Multilayer High Frequency Inductors
Specific resistivity is very low
Good property of Q and high Superconducting Radio Frequency
Can be used at ranges above 100MHz
Applications include Mobile communication systems, noise suppression at high frequency and Impedance matching
Good property of Q and high Superconducting Radio Frequency
Can be used at ranges above 100MHz
Applications include Mobile communication systems, noise suppression at high frequency and Impedance matching
Specifikationer
Attribute | Value |
---|---|
Inductance | 47 nH |
Maximum DC Current | 200mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Tolerance | ±5% |
Maximum DC Resistance | 1.3Ω |
Series | CIHO5T |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 1GHz |
Minimum Quality Factor | 8 |
Maximum Operating Temperature | +125°C |
Inductor Construction | Multilayer |
Minimum Operating Temperature | -55°C |
- RS-artikelnummer:
- 795-7748
- Tillv. art.nr:
- CIH05T47NJNC
- Tillverkare / varumärke:
- Samsung Electro-Mechanics