Panasonic, ETQP3W, 0630 Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20% Wire-Wound 6.6A Idc
- RS-artikelnummer:
- 749-8615
- Tillv. art.nr:
- ETQP3W1R5WFN
- Tillverkare / varumärke:
- Panasonic
Denna produkt har utgått
- RS-artikelnummer:
- 749-8615
- Tillv. art.nr:
- ETQP3W1R5WFN
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ID
Produktdetaljer
ETQP3W Series Magnetically Shielded Wire Wound Chokes
Panasonic PCC-M0630W (MC) Series Metal Composite, Wirewound Shielded Power Choke Coils. The PCC-M0630W (MC) Series have Linear inductance vs. current performance, structural integrity plus a low audible noise and are vibration tolerant. PCC-M0630W (MC)s are used in DC-to-DC power conversion and Battery powered device applications.
Low profile at 3mm height
Low DC resistance (DCR) for high frequency
Rated power range: 8.1A down to 3.8A for inductances ranging from 0.92μH to 4.2μH
Metal composite core material
Wirewound construction
Shielded
Low DC resistance (DCR) for high frequency
Rated power range: 8.1A down to 3.8A for inductances ranging from 0.92μH to 4.2μH
Metal composite core material
Wirewound construction
Shielded
Panasonic Non Standard SMT Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 1.5 μH |
Maximum DC Current | 6.6A |
Package/Case | 0630 |
Length | 7mm |
Depth | 6.6mm |
Height | 3mm |
Dimensions | 7 x 6.6 x 3mm |
Tolerance | ±20% |
Maximum DC Resistance | 9.8mΩ |
Series | ETQP3W |
Core Material | Metal Composite |
Inductor Construction | Wire-Wound |