Bourns, SRN4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Semi-Shielded 280mA Idc Q:30
- RS-artikelnummer:
- 172-7060
- Tillv. art.nr:
- SRN4018-221M
- Tillverkare / varumärke:
- Bourns
Denna produkt har utgått
- RS-artikelnummer:
- 172-7060
- Tillv. art.nr:
- SRN4018-221M
- Tillverkare / varumärke:
- Bourns
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
SRN4018 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN4018TA series semi-shielded power inductors are primarily designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. These inductors provide effective magnetic shielding with lower radiation compared to unshielded inductors.1 to 150 μH inductance range. Up to 3.2A rated current
Applications
Automotive systems (driver assistant, Infotainment, lighting)
Power supplies
DC-DC converters
Digital video cameras
Smartphones
Televisions, LCD displays
Power supplies
DC-DC converters
Digital video cameras
Smartphones
Televisions, LCD displays
Approvals
AEC-Q200 qualified
Specifikationer
Attribute | Value |
---|---|
Inductance | 220 μH |
Maximum DC Current | 280mA |
Package/Case | 4018 |
Length | 4mm |
Depth | 4mm |
Height | 1.8mm |
Dimensions | 4 x 4 x 1.8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 3.552mΩ |
Series | SRN4018 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 3MHz |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +120°C |
Inductor Construction | Semi-Shielded |
Minimum Quality Factor | 30 |
- RS-artikelnummer:
- 172-7060
- Tillv. art.nr:
- SRN4018-221M
- Tillverkare / varumärke:
- Bourns