TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 860mA Idc
- RS-artikelnummer:
- 170-3230
- Tillv. art.nr:
- CLF6045NIT-101M-D
- Tillverkare / varumärke:
- TDK
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 1000)
5,274 kr
(exkl. moms)
6,592 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
1000 + | 5,274 kr | 5 274,00 kr |
Alternativ
EPCOS, CLF6045NI-D, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Shielded 860mA Idc
4,969 kr
Var (i en rulle med 1000)
RS-artikelnummer: 185-7953
- RS-artikelnummer:
- 170-3230
- Tillv. art.nr:
- CLF6045NIT-101M-D
- Tillverkare / varumärke:
- TDK
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
CLF6045NI-D SMD Wound Ferrite Inductors
The CLF6045NI-D range from TDK consists of magnetically shielded wirewound inductors. These wirewound inductors can be used at a wide temperature range from -55°C to +150°C (including self-temperature rise). They are halogen free, compatible with lead free solder and are available in a range of E6 series inductance values.
Product Application Information
With an AEC-Q200 qualification, these wirewound inductors are suitable for power circuits within automotive applications. Applications include engine control modules, meters, electronic power steering, ABS and headlights.
Standards
AEC-Q200 qualified
TDK Non Standard SMT Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 860mA |
Length | 6.3mm |
Depth | 6mm |
Automotive Standard | AEC-Q200 |
Height | 4.5mm |
Dimensions | 6.3 x 6 x 4.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 320mΩ |
Series | CLF-NI-D |
Core Material | Ferrite |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Inductor Construction | Wire-Wound |
- RS-artikelnummer:
- 170-3230
- Tillv. art.nr:
- CLF6045NIT-101M-D
- Tillverkare / varumärke:
- TDK