- RS-artikelnummer:
- 166-9733
- Tillv. art.nr:
- DLW21HN121SQ2L
- Tillverkare / varumärke:
- Murata
Denna produkt har utgått
- RS-artikelnummer:
- 166-9733
- Tillv. art.nr:
- DLW21HN121SQ2L
- Tillverkare / varumärke:
- Murata
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Murata 0805 DLW21H Series SMD Common Mode Chokes
The DLW21H series is designed for removal of common mode noise on different types of interfaces: USB 2.0, IEE1394 and LVDS.
High common mode impedance at high frequencies.
No signal distortion.
Low profile, small size enclosure (2.0 x 1.2 x 0.9mm).
Applications: IT equipment: PC USB ports, audio visual equipment: digital cameras.
High common mode impedance at high frequencies.
No signal distortion.
Low profile, small size enclosure (2.0 x 1.2 x 0.9mm).
Applications: IT equipment: PC USB ports, audio visual equipment: digital cameras.
Murata SMD Common Mode Chokes
Specifikationer
Attribute | Value |
---|---|
Maximum DC Current | 280mA |
Package/Case | 0805 (2012M) |
Length | 2mm |
Depth | 1.2mm |
Height | 0.9mm |
Dimensions | 2 x 1.2 x 0.9mm |
Tolerance | ±25% |
Maximum DC Resistance | 450mΩ |
Series | DLW21H |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +85°C |