Wurth, WE-HCM, 1070 Shielded Wire-wound SMD Inductor with a MnZn Core, 330 nH ±20% Flat Wire Winding 25A Idc
- RS-artikelnummer:
- 163-4915
- Tillv. art.nr:
- 744308033
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 163-4915
- Tillv. art.nr:
- 744308033
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
WE-HCM Series Magnetically Shielded Wire Wound Inductors
WE-HCM series SMD Flat wire high current inductors with very high inductance values and saturation currents. They are used especially with high-performance DC/DC converters and applications include: Graphic cards; Laptops; Industrial computers; Motherboards; High current switching regulators; DC/DC converter; Polyphase-switching regulators; Filter
Wurth Non Standard SMT Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 330 nH |
Maximum DC Current | 25A |
Package/Case | 1070 |
Length | 10.1mm |
Depth | 7mm |
Height | 7mm |
Dimensions | 10.1 x 7 x 7mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 370µΩ |
Series | WE-HCM |
Core Material | MnZn |
Maximum Self Resonant Frequency | 35MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Flat Wire Winding |
- RS-artikelnummer:
- 163-4915
- Tillv. art.nr:
- 744308033
- Tillverkare / varumärke:
- Wurth Elektronik