- RS-artikelnummer:
- 163-4691
- Tillv. art.nr:
- 7447745062
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 163-4691
- Tillv. art.nr:
- 7447745062
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
WE-PD2 Series Wire Wound Chokes
WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency
Wurth Non Standard SMT Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 6.2 μH |
Maximum DC Current | 2.1A |
Package/Case | 5820 |
Length | 5.2mm |
Depth | 5.8mm |
Height | 2mm |
Dimensions | 5.2 x 5.8 x 2mm |
Shielded | No |
Tolerance | ±20% |
Maximum DC Resistance | 90mΩ |
Series | WE-PD2 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 30MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 163-4691
- Tillv. art.nr:
- 7447745062
- Tillverkare / varumärke:
- Wurth Elektronik