Wurth, WE-MK, 0603 (1608M) Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 47 nH ±5% Multilayer 600mA
- RS-artikelnummer:
- 163-3373
- Tillv. art.nr:
- 74478614
- Tillverkare / varumärke:
- Wurth Elektronik
Tillfälligt slut i lager – restorder för leverans 2024-09-12
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 4000)
3,846 kr
(exkl. moms)
4,808 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
4000 + | 3,846 kr | 15 384,00 kr |
- RS-artikelnummer:
- 163-3373
- Tillv. art.nr:
- 74478614
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Wurth 0603 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0603 multilayer ceramic inductors are suitable for use in high frequency circuits such as tuners, transponders and HF amplifiers. Other applications include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. The windings are printed on ceramic substrate and reflow or wave soldering is recommended for this series of multilayer inductors.
Specifikationer
Attribute | Value |
---|---|
Inductance | 47 nH |
Maximum DC Current | 600mA |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Shielded | No |
Tolerance | ±5% |
Maximum DC Resistance | 1Ω |
Series | WE-MK |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 1.2GHz |
Inductor Construction | Multilayer |
Minimum Quality Factor | 12 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |