- RS-artikelnummer:
- 163-3290
- Tillv. art.nr:
- 7446122003
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 163-3290
- Tillv. art.nr:
- 7446122003
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
Wurth WE-LF Series Common Mode Chokes
Dual toroidal-core chokes for use in mains filter circuits
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
Applications: Mains filters, power electronics, switched-mode power supply units
Approvals
UL
Wurth Leaded Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 3.3 mH |
Maximum DC Current | 1.5A |
Length | 18.5mm |
Depth | 13.5mm |
Height | 20.5mm |
Dimensions | 18.5 x 13.5 x 20.5mm |
Tolerance | ±30% |
Maximum DC Resistance | 150mΩ |
Series | WE-LF |
Maximum Operating Temperature | +125°C |
Inductor Construction | Sector Winding |
Minimum Operating Temperature | -25°C |
- RS-artikelnummer:
- 163-3290
- Tillv. art.nr:
- 7446122003
- Tillverkare / varumärke:
- Wurth Elektronik