Murata, LQH43PN_26, 4532 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 1.2A Idc
- RS-artikelnummer:
- 161-8093
- Tillv. art.nr:
- LQH43PN6R8M26L
- Tillverkare / varumärke:
- Murata
Denna produkt har utgått
- RS-artikelnummer:
- 161-8093
- Tillv. art.nr:
- LQH43PN6R8M26L
- Tillverkare / varumärke:
- Murata
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
LQH43PN Series SMD Chip Inductors
Murata LQH Series wire wound chip inductors include a copper wire which is wound around the ferrite core. Most of the LQH series chip inductors are coated with various resins over the ferrite core, this coating improves the strength of the inductor. These wire wound chip inductors can be used for high inductance values and are ideal for power supply booster circuits. RoHS compliant.
Applications
Digital cameras
Mobile phones
TV
Games Machines
Mobile phones
TV
Games Machines
Murata Non Standard SMT Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 1.2A |
Package/Case | 4532 |
Length | 4.5mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 4.5 x 3.2 x 2.6mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 98mΩ |
Series | LQH43PN_26 |
Core Material | Ferrite |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 161-8093
- Tillv. art.nr:
- LQH43PN6R8M26L
- Tillverkare / varumärke:
- Murata