- RS-artikelnummer:
- 135-4595
- Tillv. art.nr:
- 74406032047
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 135-4595
- Tillv. art.nr:
- 74406032047
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
WE-LQFS Series WE-LQFS SMD Shielded Tiny Power Inductors
WE-LQFS SMD Shielded Tiny Power Inductors, available in size 3818, 4818, and 4828, has a shielding core around the windings to attenuate EMI emissions. These inductors have 20% inductance tolerance and up to 30% higher ISAT than the WE-TPC series.operating temperature 40 ºC to +125 ºC
Applications
High efficiency switching controllers
Integrated DC-DC converters
Portable devices (Smartphone, digital cameras, tablet, etc.)
Embedded laptops and PCs
Integrated DC-DC converters
Portable devices (Smartphone, digital cameras, tablet, etc.)
Embedded laptops and PCs
Wurth Non Standard SMT Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 4.7 μH |
Maximum DC Current | 1.36A |
Package/Case | 3818 |
Length | 3.8mm |
Depth | 3.8mm |
Height | 1.8mm |
Dimensions | 3.8 x 3.8 x 1.8mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 110mΩ |
Series | WE-LQFS |
Maximum Self Resonant Frequency | 99MHz |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 135-4595
- Tillv. art.nr:
- 74406032047
- Tillverkare / varumärke:
- Wurth Elektronik