- RS-artikelnummer:
- 135-4532
- Tillv. art.nr:
- 74404020015
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 135-4532
- Tillv. art.nr:
- 74404020015
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
WE-LQS Series Magnetically Shielded Power Inductors
Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.
Applications
Magnetically shielded
Low RDC
Low RDC
Wurth Non Standard SMT Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 1.5 μH |
Maximum DC Current | 1.19A |
Package/Case | 2010 (5025M) |
Length | 2mm |
Depth | 1.6mm |
Height | 1mm |
Dimensions | 2 x 1.6 x 1mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 145mΩ |
Series | WE-LQS |
Maximum Self Resonant Frequency | 130MHz |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 135-4532
- Tillv. art.nr:
- 74404020015
- Tillverkare / varumärke:
- Wurth Elektronik