TDK, SLF Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Wire-Wound 2.5A Idc
- RS-artikelnummer:
- 108-4750
- Tillv. art.nr:
- SLF12555T-470M1R6-PF
- Tillverkare / varumärke:
- TDK
420 I lager för avsändande samma dag
Pris (ex. moms) Var (i en rulle med 500)
5,658 kr
(exkl. moms)
7,072 kr
(inkl. moms)
Enheter | Per enhet | Per rulle* |
---|---|---|
500 + | 5,658 kr | 2 829,00 kr |
- RS-artikelnummer:
- 108-4750
- Tillv. art.nr:
- SLF12555T-470M1R6-PF
- Tillverkare / varumärke:
- TDK
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
SLF12555 series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 47 μH |
Maximum DC Current | 2.5A |
Length | 12.5mm |
Depth | 12.5mm |
Height | 5.5mm |
Dimensions | 12.5 x 12.5 x 5.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 61.8mΩ |
Series | SLF |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1kHz |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +105°C |