- RS-artikelnummer:
- 164-5444
- Tillv. art.nr:
- CRGH0805J27R
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2024-09-09
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 5000)
0,062 kr
(exkl. moms)
0,078 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
5000 + | 0,062 kr | 310,00 kr |
- RS-artikelnummer:
- 164-5444
- Tillv. art.nr:
- CRGH0805J27R
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TH
Produktdetaljer
0805 Format CRGH Series Resistor 0.33W
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Specifikationer
Attribute | Value |
---|---|
Resistance | 27Ω |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±5% |
Power Rating | 0.33W |
Temperature Coefficient | ±200ppm/°C |
Series | CRGH |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS-artikelnummer:
- 164-5444
- Tillv. art.nr:
- CRGH0805J27R
- Tillverkare / varumärke:
- TE Connectivity