- RS-artikelnummer:
- 123-4431
- Tillv. art.nr:
- RK73HW2HTTE30R0F
- Tillverkare / varumärke:
- KOA
Denna produkt har utgått
- RS-artikelnummer:
- 123-4431
- Tillv. art.nr:
- RK73HW2HTTE30R0F
- Tillverkare / varumärke:
- KOA
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
2010 Thick Film Chip Resistors, RK73H Series 1%
RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.
Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.
With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.
With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Small size and weight
Stable
Reliable
Lead free terminations
This series also includes jumper resistors
Stable
Reliable
Lead free terminations
This series also includes jumper resistors
Approvals
AEC-Q200 qualified
Specifikationer
Attribute | Value |
---|---|
Resistance | 30Ω |
Technology | Thick Film |
Package/Case | 2010 (5025M) |
Tolerance | ±1% |
Power Rating | 0.75W |
Temperature Coefficient | ±100ppm/°C |
Series | RK73H |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS-artikelnummer:
- 123-4431
- Tillv. art.nr:
- RK73HW2HTTE30R0F
- Tillverkare / varumärke:
- KOA
- COO (Country of Origin):
- JP