- RS-artikelnummer:
- 295-1629
- Tillv. art.nr:
- 520022
- Tillverkare / varumärke:
- Paulstra Hutchinson
35 I lager för avsändande samma dag
224 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
80,30 kr
(exkl. moms)
100,38 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 80,30 kr |
5 - 10 | 73,95 kr |
11 - 22 | 67,28 kr |
23 + | 61,05 kr |
- RS-artikelnummer:
- 295-1629
- Tillv. art.nr:
- 520022
- Tillverkare / varumärke:
- Paulstra Hutchinson
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Male-Female Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Stud Mounts
A range of anti-vibration bobbin mounts available in five different configurations
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.
Specifikationer
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M8 |
Diameter | 25.5mm |
Overall Height | 25mm |
Material | Natural Rubber |
Compression Load | 50daN |
Metalwork | Steel |
Compression Deflection | 5mm |
Shearing Load | 8daN |
Maximum Operating Temperature | +70°C |
- RS-artikelnummer:
- 295-1629
- Tillv. art.nr:
- 520022
- Tillverkare / varumärke:
- Paulstra Hutchinson