Stanley 11mm Cable Staples Cable Size 8mm Galvanized x 1000

  • RS-artikelnummer 776-9939
  • Tillv. art.nr 1-CT107T
  • Tillverkare / varumärke Stanley
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): TW
Produktdetaljer

Stanley Stapler Accessories

Professional Stanley staples with curved heads suitable for securing telephone cable and other low voltage wire.

Packs of 1000 and 5000
Flat and Curved Head
Light or Heavy Duty Staples
6, 8, 10, 11, 12 and 14mm size staples

Denna produkt har utgått
Related Products
The Rapesco 24/8mm staples are ergonomically designed and ...
Description:
The Rapesco 24/8mm staples are ergonomically designed and has a staple supply indicator. It is made of high quality steel wire with galvanized finish. It offer optimum performance for the most accurate stapling time after time. • All staples are ...
The Rapesco staples offer optimum performance for the ...
Description:
The Rapesco staples offer optimum performance for the most accurate stapling. The box contains 2,000 galvanised staples each with leg length of 4mm. • All staples have been manufactured with a chisel point• High-quality steel wire• Galvanised finish.
Mains powered, lightweight, compact and well balanced flush ...
Description:
Mains powered, lightweight, compact and well balanced flush front staple gun tackerHand contoured handle for comfortSolid state electronic circuitryTrigger squeeze operation with on/off safety lockOne-piece solid steel base constructionJam-proof mechanismTough impact resistant housing.
Zinc-tin alloy coated steel staples for use with ...
Description:
Zinc-tin alloy coated steel staples for use with our Cable Tacking Gun, White coated staples are also available for 4.5mm dia cablesThe staples have a specially radiused profile for maximum retention of wires and cablesChisel pointed to provide a secure ...