- RS-artikelnummer:
- 867-0994
- Tillverkare / varumärke:
- RS PRO
110 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
9,083 kr
(exkl. moms)
11,354 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 9,083 kr | 90,83 kr |
- RS-artikelnummer:
- 867-0994
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Single Screw Polyamide Terminal Blocks
RS single screw polyamide terminal blocks, 12-way, for 2.5 sq.mm cross section conductors.
Brass inserts
Galvanised steel screws
Polyamide (PA66) housing
Selection of colours (see below)
Semi-rigid, easy cut
Flame retardant
High temperature (105°C)
All screws are captive and raised for easy wiring
867-0981 - Black
867-0985 - Blue
867-0994 - Brown
867-0997 - Green
Galvanised steel screws
Polyamide (PA66) housing
Selection of colours (see below)
Semi-rigid, easy cut
Flame retardant
High temperature (105°C)
All screws are captive and raised for easy wiring
867-0981 - Black
867-0985 - Blue
867-0994 - Brown
867-0997 - Green
Approvals
CE (BS EN 60998), RoHS, Reach, SGS, VDE
Specifikationer
Attribute | Value |
---|---|
Number of Ways | 12 |
Current Rating | 24A |
Wire Size | 14 AWG |
Termination Method | Screw Down |
Mounting Type | Cable Mount |
Fused | No |
Material | PA 66 |
Voltage Rating | 400 V |
Colour | Brown |
Cable CSA | 2.5mm² |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Contact Material | Brass |
Contact Plating | Nickel |