- RS-artikelnummer:
- 310-8719
- Tillv. art.nr:
- 1823 07 10
- Tillverkare / varumärke:
- Legris
82 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
224,05 kr
(exkl. moms)
280,06 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 224,05 kr |
5 - 9 | 216,94 kr |
10 + | 210,16 kr |
- RS-artikelnummer:
- 310-8719
- Tillv. art.nr:
- 1823 07 10
- Tillverkare / varumärke:
- Legris
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Tailpiece Adaptor Threaded BSPTM - ID Hose
Quick connection of a hose to a male port.
Material: 316L Stainless Steel
Resistant to aggressive fluids and corrosive environments
Maximum working pressure: 150 bar
Resistant to aggressive fluids and corrosive environments
Maximum working pressure: 150 bar
Specifikationer
Attribute | Value |
---|---|
Fitting Type | Tailpiece Adapter |
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Shape | Hexagon |
Thread Size 1 | 1/8in |
Connection Gender 1 | Male |
Connection Gender 2 | Male |
Thread Standard 1 | R (taper) |