- RS-artikelnummer:
- 136-7570
- Tillverkare / varumärke:
- Lubetech
Denna produkt har utgått
- RS-artikelnummer:
- 136-7570
- Tillverkare / varumärke:
- Lubetech
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Superior Chemical Performance Wheeled Bin Spill Responve Kit
Superior Chemical Performance Wheeled Bin spill kit is filled with superior grade absorbents. The kit absorbs industrial liquids, aggressive chemicals and oils. This superior chemical spill kit is supplied in a wheeled bin for easy movement to where required.
FEATURES and BENEFITS:
Superior Chemical spill kit
Polyethylene wheeled bin – hinged lid
Spill kit clearly labelled
Mobile – can be used as an on-site spill station
Refillable
Super-fast absorption
Absorb Industrial liquids, aggressive chemicals and oils
Superior grade absorbents
Packed in deployment order
AdBlue compliant
Kit includes disposal bags, ties, sign and hazard tape
CAPACITY:
Stock number 136-7560 – 240 L – Size 580 x 750 x 1100 mm
Stock number 136-7561 - 120 L – Size 560 x 430 x 1060 mm
Stock number 136-7570 – 360 L – Size 590 x 895 x 1110 mm
Specifikationer
Attribute | Value |
---|---|
Application | Chemical |
Absorbent Capacity | 360 L |
Kit Contents | 210 x 295 mm Lubetech Branded Chemical Spill Kit Label x 1, 30 cm Black Cable Tie x 24, 360 L Yellow Polyethylene 2-Wheeled Bin x 1, 38 cm x 23 cm Chemical Absorbent Pillow x 16, 46 cm x 90 cm 200 Gauge Blue Plastic Disposal Bag x 24, 50 cm x 40 cm Superior Chemical Pad x 190, 60 cm x 45 cm Danger Hazardous Spill Floor Sign x 1, 7.5 cm x 1.2 m Superior Chemical Sock x 8, 7.5 cm x 3 m Superior Chemical Sock, 7.5 cm x 50 m Black & Yellow Hazard Warning Tape x 1, Lubetech Branded Spill Kit Instruction Sheet x 1 |
Size | 560 x 430 x 1060 mm |
Range | Performance Spill Kit |