- RS-artikelnummer:
- 681-1783
- Tillv. art.nr:
- 216843-1
- Tillverkare / varumärke:
- TE Connectivity
660 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
5,689 kr
(exkl. moms)
7,111 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 240 | 5,689 kr | 56,89 kr |
250 - 990 | 4,912 kr | 49,12 kr |
1000 - 2490 | 3,479 kr | 34,79 kr |
2500 - 4990 | 3,38 kr | 33,80 kr |
5000 + | 3,293 kr | 32,93 kr |
- RS-artikelnummer:
- 681-1783
- Tillv. art.nr:
- 216843-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- NL
Produktdetaljer
TE Connectivity High Current Power Tap Terminals
High current PCB mount power tap tab terminals for providing a high current separable connection to a PCB. These power tap terminals feature ACTION PIN contacts which provide a low resistance interface with the tin plated holes in the PCB eleminating the need for soldering. The current rating for these power taps is up to 5 A per pin. These high current power tab terminals are designed to mate with Positve Lock receptacles
TE Connectivity Discrete PCB Connections
Specifikationer
Attribute | Value |
---|---|
Type | PCB Tab |
Gender | Male |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Contact Plating | Tin over Nickel |
- RS-artikelnummer:
- 681-1783
- Tillv. art.nr:
- 216843-1
- Tillverkare / varumärke:
- TE Connectivity