JST FVDDFM Red Insulated Female Spade Connector, Piggyback Terminal, 6.3 x 0.8mm Tab Size, 0.25mm² to 1.65mm²
- RS-artikelnummer:
- 166-7393
- Tillv. art.nr:
- FVDDFM1.25-250A(LF)
- Tillverkare / varumärke:
- JST
4500 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 500)
3,833 kr
(exkl. moms)
4,791 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
500 + | 3,833 kr | 1 916,50 kr |
- RS-artikelnummer:
- 166-7393
- Tillv. art.nr:
- FVDDFM1.25-250A(LF)
- Tillverkare / varumärke:
- JST
Lagstiftning och ursprungsland
Produktdetaljer
Male/Female Piggy Back Terminal
The JST FVDDFM Type – Piggyback Terminal feature a flared entry for quick, and easy wire insertion. It is made from high grade brass to ensure high electroconductivity and inherent toughness. The terminal barrel is first covered with a copper sleeve and then insulated with vinyl. It is resistant to vibration, heat, cold, oil and fire.
Features & Benefits
Flared entry
Anti-vibration sleeve
High grade brass with excellent electrical characteristics
Vinyl insulation
JST Insulated Crimp Terminals
Specifikationer
Attribute | Value |
---|---|
Type | Piggyback Terminal |
Minimum Wire Size mm² | 0.25mm² |
Gender | Female |
Series | FVDDFM |
Maximum Wire Size mm² | 1.65mm² |
Tab Size | 6.3 x 0.8mm |
Tab Width | 6.3mm |
Tab Thickness | 0.8mm |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Colour | Red |
Termination Method | Crimp |
Contact Plating | Tin |
Insulation Material | Vinyl |
Overall Length | 20.5mm |
- RS-artikelnummer:
- 166-7393
- Tillv. art.nr:
- FVDDFM1.25-250A(LF)
- Tillverkare / varumärke:
- JST