Clifford & Snell YL40 Series Red Sounder Beacon, 24 V dc, IP65, Bulkhead, Flat Wall, 108dB at 1 Metre
- RS-artikelnummer:
- 264-7910
- Tillv. art.nr:
- 245221
- Tillverkare / varumärke:
- Clifford & Snell
Tillfälligt slut i lager – restorder för leverans 2024-06-03
Pris (ex. moms) Varje
1 361,15 kr
(exkl. moms)
1 701,44 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 361,15 kr |
- RS-artikelnummer:
- 264-7910
- Tillv. art.nr:
- 245221
- Tillverkare / varumärke:
- Clifford & Snell
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
The Clifford & Snell multi-purpose audible and visual signalling device designed for use in commercial, light industrial and marine applications with low current consumption. Flame retardant ABS enclosure with IP65 rated as standard.
Robust, reliable and simple to install
Stainless steel fixings
Stainless steel fixings
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Lens Colour | Red |
Mounting Style | Bulkhead, Flat Wall |
Current Type | AC, DC |
Light Effect | Flashing |
Decibels at 1 Metre | 108dB |
Series | YL40 |
Bulb Type | LED, Xenon |
IP Rating | IP65 |
- RS-artikelnummer:
- 264-7910
- Tillv. art.nr:
- 245221
- Tillverkare / varumärke:
- Clifford & Snell