Werma 431 Series Yellow Sounder Beacon, 24 V, IP65, Base Mount, 114dB at 1 Metre
- RS-artikelnummer:
- 251-8330
- Tillv. art.nr:
- 431.300.75
- Tillverkare / varumärke:
- Werma
Tillfälligt slut i lager – restorder för leverans 2024-08-06
Pris (ex. moms) Varje
2 758,30 kr
(exkl. moms)
3 447,88 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 2 758,30 kr |
- RS-artikelnummer:
- 251-8330
- Tillv. art.nr:
- 431.300.75
- Tillverkare / varumärke:
- Werma
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Werma yellow LED siren (light-emitting diode) buzzer beacon is an audio-visual signalling component designed to improve workplace safety. Together, the beacon and the 80dB buzzer make for an optimal alert system that's suitable for industrial settings
High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 24 V |
Lens Colour | Yellow |
Mounting Style | Base Mount |
Current Type | AC/DC |
Light Effect | Continuous lighting |
Decibels at 1 Metre | 114dB |
Series | 431 |
Bulb Type | LED |
IP Rating | IP65 |