Werma 421 Series Yellow Buzzer Beacon, 24 V, IP65, Base Mount, 114dB at 1 Metre
- RS-artikelnummer:
- 251-8284
- Tillv. art.nr:
- 421.310.75
- Tillverkare / varumärke:
- Werma
Tillfälligt slut i lager – restorder för leverans 2024-08-05
Pris (ex. moms) Varje
1 654,07 kr
(exkl. moms)
2 067,59 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 1 654,07 kr |
- RS-artikelnummer:
- 251-8284
- Tillv. art.nr:
- 421.310.75
- Tillverkare / varumärke:
- Werma
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Werma yellow continuous LED beacon is a surface-mount alarm that combines visual and audio warning signals to enhance safety in your workplace. Mount this beacon on vehicles or walls to caution personnel about potentially dangerous processes or trigge
High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 24 V |
Lens Colour | Yellow |
Mounting Style | Base Mount |
Current Type | AC/DC |
Light Effect | Continuous lighting |
Decibels at 1 Metre | 114dB |
Series | 421 |
Bulb Type | Xenon |
IP Rating | IP65 |