Patlite SK Series Red Sounder Beacon, 12→24 VDC, IP23 (IP65: with rubber gasket 'SZW-103'), Base Mount
- RS-artikelnummer:
- 215-4746
- Tillv. art.nr:
- SKH-M1TB-R
- Tillverkare / varumärke:
- Patlite
1 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Pris (ex. moms) Varje
1 457,23 kr
(exkl. moms)
1 821,54 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 1 457,23 kr |
- RS-artikelnummer:
- 215-4746
- Tillv. art.nr:
- SKH-M1TB-R
- Tillverkare / varumärke:
- Patlite
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ID
Produktdetaljer
The SKH series red colour rotating beacon with buzzer and size 100mm. It has an operating voltage rating of 12-24V dc and available with terminal block
Rotation Flashing Rate (Typ.) 120rpm
Sound Pressure Level (Typ. 88dB
Mounting Direction-Indoor : Upright, Inverted & Sideways, Outdoor : Upright
Applicable standards UL/cUL, CE , KC, EAC
Sound Pressure Level (Typ. 88dB
Mounting Direction-Indoor : Upright, Inverted & Sideways, Outdoor : Upright
Applicable standards UL/cUL, CE , KC, EAC
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 12→24 VDC |
Lens Colour | Red |
Mounting Style | Base Mount |
Current Type | DC |
Light Effect | Rotating |
Sounder Type | Buzzer |
Series | SK |
Bulb Type | LED |
Maximum Decibel | 88dB |
IP Rating | IP23 (IP65: with rubber gasket 'SZW-103') |
Number Of Tones | 1 |
Maximum Temperature | +50°C |
Standards Met | UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, EN61000-3-2, EN61000-3-3, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, EN62471, TPTC020/2011, TPTC004/2011 |
Minimum Temperature | -10°C |
Housing Material | Polycarbonate |