Patlite NE-I Series IO-Link Signal Beacon with Buzzer, 24 V dc, IP65, Bracket Mount, 88 (Typ.)dB at 1 Metre
- RS-artikelnummer:
- 193-6829
- Tillv. art.nr:
- NE-ILXB-M
- Tillverkare / varumärke:
- Patlite
1 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
2 262,33 kr
(exkl. moms)
2 827,91 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 262,33 kr |
- RS-artikelnummer:
- 193-6829
- Tillv. art.nr:
- NE-ILXB-M
- Tillverkare / varumärke:
- Patlite
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Touch sensor enables real-time status confirmations
Features simultaneous use of continuous, flashing, and audible alarm conditions.
Newly developed reflector emits evenly distributed light, preventing ambiguous indication
High protection rating for operation in harsh environments
Features simultaneous use of continuous, flashing, and audible alarm conditions.
Newly developed reflector emits evenly distributed light, preventing ambiguous indication
High protection rating for operation in harsh environments
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Mounting Style | Bracket |
Light Effect | Flashing |
Sounder Type | Buzzer |
Decibels at 1 Metre | 88 (Typ.)dB |
Series | NE-I |
Bulb Type | LED |
Maximum Decibel | 88 (Typ.)dB |
IP Rating | IP65 |
Number Of Tones | 3 |
Housing Material | Polycarbonate |
Maximum Temperature | +60°C |
Minimum Temperature | -25°C |
Standards Met | UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003 |