- RS-artikelnummer:
- 291-3431
- Tillv. art.nr:
- ET1415.025
- Tillverkare / varumärke:
- Dold
Tillfälligt slut i lager – restorder för leverans 2024-06-03
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
15,57 kr
(exkl. moms)
19,46 kr
(inkl. moms)
Enheter | Per unit |
1 + | 15,57 kr |
- RS-artikelnummer:
- 291-3431
- Tillv. art.nr:
- ET1415.025
- Tillverkare / varumärke:
- Dold
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
PCB relay, single shot with forcibly guided contacts OA5669 (2 changeovers)
With forcibly guided contacts
Contact opening >0.5 mm throughout its service life, including malfunctions and @ 1.6 UN
Air gap and creep distance, surface winding ≥8 mm
High dielectric withstand voltage ≥4 kV
Large voltage range 0.7 → 1.6 UN
As per IEC 664/VDE 0110 (1 / 89): Rated voltage: 250 V, pollution degree:
3 Surge voltage category: III
Fluxproof
Designed as per DIN EN 50205 ZH 1 / 457 and VDE 0106, 0110, 0435, 0631, 0700, 0730, 0804
Contact opening >0.5 mm throughout its service life, including malfunctions and @ 1.6 UN
Air gap and creep distance, surface winding ≥8 mm
High dielectric withstand voltage ≥4 kV
Large voltage range 0.7 → 1.6 UN
As per IEC 664/VDE 0110 (1 / 89): Rated voltage: 250 V, pollution degree:
3 Surge voltage category: III
Fluxproof
Designed as per DIN EN 50205 ZH 1 / 457 and VDE 0106, 0110, 0435, 0631, 0700, 0730, 0804
Standards
EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1
Approvals
TÜV, UL, SA, SEV