- RS-artikelnummer:
- 840-6737
- Tillv. art.nr:
- VND104D-10A
- Tillverkare / varumärke:
- SMC
Denna produkt har utgått
- RS-artikelnummer:
- 840-6737
- Tillv. art.nr:
- VND104D-10A
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- JP
Produktdetaljer
VND Series
Professional SMC process valves from the VND series
2 or 3 Ports
Fluid - Air/Inert Gas
0 to 1 MPa operating pressure
Fluid - Air/Inert Gas
0 to 1 MPa operating pressure
SMC VND Series
Specifikationer
Attribute | Value |
---|---|
Number of Ports | 2 |
Connection Size | 3/8in |
Connection | 3/8 in Rc Female |
Operation | Pilot |
Default Valve Position | NO/NC |
Suitable Applications | Air |
Type | 2/2 |
Orifice Diameter | 7mm |
Series | VND |
Body Material | Stainless Steel |
Maximum Working Pressure | 0.97 MPa |
Operating Temperature Range | -5 → +60 °C |
Connection Gender | Female |
Maximum Operating Temperature | +60°C |
Thread Standard or Connection Type | Rc |
Minimum Operating Temperature | -5°C |