- RS-artikelnummer:
- 176-2128
- Tillverkare / varumärke:
- RS PRO
41 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
138,96 kr
(exkl. moms)
173,70 kr
(inkl. moms)
Enheter | Per unit |
1 + | 138,96 kr |
- RS-artikelnummer:
- 176-2128
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO 22mm Solenoid Valve Coil (12V DC)
An essential component of solenoid valves the RS PRO 22mm solenoid valve coil is designed to regulate the liquid and gas flow in pressure systems by converting electrical into magnetic energy activating the valve.
Constructed with a robust Technopolymer body resistant to impact and corrosion and a durable core and spring that with provide years of reliable service.
With a temperature range from -10°C up to +60°C the solenoid valve coil can withstand rises and drops in temperature during operation resulting in a hardwearing professional solenoid coil fit for harsh conditions
Features and Benefits
- Solenoid valve coil
- Continuous operation (100% duty cycle)
- Size of 22mm
- M5 port size
- Dimensions of 29.5 x 40.mm
- Supply voltage of 12 V DC
- Voltage tolerance of ±10 %
- Rating of 3W
- Brass body material
- IP65 rated
- Isolation class F
- Minimum operating temperature of -10°C
- Maximum operating temperature of +60°C
- DIN Form B Style
Standards and Approvals: CEI EN 60085, DIN 43650 B
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
For Use With | 01V Solenoid Pilot Valve |
Series | 22mm |
- RS-artikelnummer:
- 176-2128
- Tillverkare / varumärke:
- RS PRO