- RS-artikelnummer:
- 136-7076
- Tillv. art.nr:
- VACF-A-A1-1
- Tillverkare / varumärke:
- Festo
2 I lager för avsändande samma dag
15 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
145,06 kr
(exkl. moms)
181,32 kr
(inkl. moms)
Enheter | Per unit |
1 + | 145,06 kr |
- RS-artikelnummer:
- 136-7076
- Tillv. art.nr:
- VACF-A-A1-1
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Festo Replacement Solenoid Valve Coil, IP65-Rated, 82.6g Weight - VACF-A-A1-1
Keep your pneumatic system ticking over after maintenance with this replacement solenoid valve coil from Festo. Install it into your valve to get your automated machinery up and running again. The part has an ambient operating temperature range between -20°C and +50°C, which means harsh conditions and fluctuating temperatures are no problem. An IP65 rating indicates it's dust-tight and protected against powerful water jets, so it's perfectly suited to use in industrial environments.
Features & Benefits
PA plastic housing has a high thermal resistance, making it suitable for use in hot settings
Assemble it in any position to fit your application's needs
Typically uses 2.6W of power during operation, so it's an energy-conscious choice
Functions with +/-10% of the 24V DC supply voltage for continuous performance
Robust steel casing is anti-corrosion, so it stands up to the demands of humid conditions
Assemble it in any position to fit your application's needs
Typically uses 2.6W of power during operation, so it's an energy-conscious choice
Functions with +/-10% of the 24V DC supply voltage for continuous performance
Robust steel casing is anti-corrosion, so it stands up to the demands of humid conditions
Applications
Commercial catering
Pharmaceutical production lines
Transport industry
Medical centres
Hydraulic systems
Pharmaceutical production lines
Transport industry
Medical centres
Hydraulic systems
Is this replacement solenoid valve coil easy to install in my pneumatic valve?
Yes, it features a knurled nut mounting type, which you can easily apply, adjust and remove by hand.
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
- RS-artikelnummer:
- 136-7076
- Tillv. art.nr:
- VACF-A-A1-1
- Tillverkare / varumärke:
- Festo