- RS-artikelnummer:
- 880-1729
- Tillv. art.nr:
- AZM300Z-I2-ST-SD2P-A
- Tillverkare / varumärke:
- Schmersal
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
6 145,15 kr
(exkl. moms)
7 681,44 kr
(inkl. moms)
Enheter | Per unit |
1 + | 6 145,15 kr |
- RS-artikelnummer:
- 880-1729
- Tillv. art.nr:
- AZM300Z-I2-ST-SD2P-A
- Tillverkare / varumärke:
- Schmersal
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Schmersal AZM300 Solenoid Interlock Switch
The AZM300 Solenoid Interlock Switch is significantly different from other switchgear offered on the market. Because of the innovative interlocking system in the form of a rotary Maltese cross, the interlock can be actuated from three sides, providing universal application possibilities. It can be used both on revolving doors with left-hand side and right-hand side hinges and on sliding doors.
No additional add-on parts such as a door stop or a latching element are required as they have been integrated in the interlock. The AZM 300 integrates another practical function, namely the adjustable latching force, i.e. the non-safety-related interlocking function when the safety guard is unlocked. Because of this feature, the interlocking system can be smoothly adjusted to suit individual requirements.
An integrated RFID sensor detects the identification and the coding of the actuator. Two different types of coding are available, a basic version and a uniquely coded version. In the basic version the sensor will accept any suitable target, whereas the uniquely coded version only reacts to an individually assigned target. The teaching procedure can be repeated an arbitrary number of times.
No additional add-on parts such as a door stop or a latching element are required as they have been integrated in the interlock. The AZM 300 integrates another practical function, namely the adjustable latching force, i.e. the non-safety-related interlocking function when the safety guard is unlocked. Because of this feature, the interlocking system can be smoothly adjusted to suit individual requirements.
An integrated RFID sensor detects the identification and the coding of the actuator. Two different types of coding are available, a basic version and a uniquely coded version. In the basic version the sensor will accept any suitable target, whereas the uniquely coded version only reacts to an individually assigned target. The teaching procedure can be repeated an arbitrary number of times.
Symmetric mounting for right and left hinged doors
Only one version for hinged and sliding doors
Compact design
Can be used as end stop
3 actuating directions
Large actuator play
Switchable latching force (25N / 50N)
PLe / SIL 3
Series-wiring without reduction of the safety level
More than 30,000 diferent codings
Serial diagnostic
Low power consumption
Power to lock or power to unlock
Actuator or guard locking monitored
Hygiene-compliant design, resistant to many cleaning agents
Protection class IP69K
Manual release
Smooth fitting to DIN rails
Only one version for hinged and sliding doors
Compact design
Can be used as end stop
3 actuating directions
Large actuator play
Switchable latching force (25N / 50N)
PLe / SIL 3
Series-wiring without reduction of the safety level
More than 30,000 diferent codings
Serial diagnostic
Low power consumption
Power to lock or power to unlock
Actuator or guard locking monitored
Hygiene-compliant design, resistant to many cleaning agents
Protection class IP69K
Manual release
Smooth fitting to DIN rails
Note
Standards
EN 60947-5-1, IEC 60947-5-3, IEC 61508, EN ISO 13849-1.
Approvals
TUV, cULus, ECOLAB.
Schmersal Solenoid Interlock Switch, 2 Safety Contacts, Power-to-Lock - AZM 300 Series - AZM300Z-I2-ST-SD2P-A
Securely lock your protective gates with this solenoid interlock switch from Schmersal. Thanks to its fast maximum reaction time of 100ms, it quickly engages your safety measures to give you effective protection against machine hazards. The lock's high clamping force of 1500N prevents your guards from opening while machinery is active for reliable safety. It features individual RFID coding that only works with its compatible actuator (880-1735), reducing the risk of tampering.
Features & Benefits
Complies with EN 60947 safety standards for low-voltage switchgear and controlgear
Minimum mechanical lifespan of one million cycles for long-lasting performance
IP69K rating for protection against dust and high-temperature, high-pressure water jets
Compact size of 120 (length) x 87.5 (width) x 35mm (height) for installation in tight spaces
Minimum mechanical lifespan of one million cycles for long-lasting performance
IP69K rating for protection against dust and high-temperature, high-pressure water jets
Compact size of 120 (length) x 87.5 (width) x 35mm (height) for installation in tight spaces
Applications
Hazardous areas
Food processing industry
Packing lines
Automotive industry
Food processing industry
Packing lines
Automotive industry
How does RFID technology work?
RFID switches like this one use coded radio waves to detect a paired actuator. This means that actuators without the correct coding won't work with this switch, reducing the risk of accidental switching and machine tampering.
Specifikationer
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Lock |
Supply Voltage | 24V dc |
Series | AZM 300 |
Actuator Included | No |
Safety Contacts | 2 PNP |
Conduit Entry | 1/2 in NPT |
Housing Material | Plastic |
IP Rating | IP66, IP67, IP69K |
Length | 85mm |
Depth | 35mm |
Standards Met | CE Listed, cULus Listed, ECOLAB, EN 60947-5-1, EN ISO 13849-1, IEC 60947-5-3, IEC 61508, TUV |
Width | 100mm |