- RS-artikelnummer:
- 234-1644
- Tillv. art.nr:
- D41L-1YDA-N2
- Tillverkare / varumärke:
- Omron
3 I lager för avsändande samma dag
Pris (ex. moms) Varje
8 445,00 kr
(exkl. moms)
10 556,25 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 8 445,00 kr |
- RS-artikelnummer:
- 234-1644
- Tillv. art.nr:
- D41L-1YDA-N2
- Tillverkare / varumärke:
- Omron
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Omron guard locking switch is easy to clean and robust design within highest protection against tampering. The unique locking mechanism prevents water and foreign matter from collecting. It has emergency exit to escape from hazardous area.
Connection method connector M12 - 8 pin
Door switch type RFID magnetic
Degree of protection IP66/IP67/IP69
Door contacts 2 NC
Solenoid voltage 24 V
OSSD configuration guard monitoring AND lock monitoring
Door switch type RFID magnetic
Degree of protection IP66/IP67/IP69
Door contacts 2 NC
Solenoid voltage 24 V
OSSD configuration guard monitoring AND lock monitoring
Specifikationer
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Unlock |
Series | D41L |
Actuator Included | No |