- RS-artikelnummer:
- 234-1628
- Tillv. art.nr:
- D41G-2YDA-T1
- Tillverkare / varumärke:
- Omron
3 I lager för avsändande samma dag
Pris (ex. moms) Varje
8 810,00 kr
(exkl. moms)
11 012,50 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 8 810,00 kr |
- RS-artikelnummer:
- 234-1628
- Tillv. art.nr:
- D41G-2YDA-T1
- Tillverkare / varumärke:
- Omron
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Omron high coded guard lock safety door switch performs safe and intuitive operation. It prevent people from being trapped inside hazardous areas. The integrated handle's smooth operation enables quick emergency exit. Switch can be unlocked when power supply is unavailable to avoid being trapped inside.
OSSD configuration guard monitoring AND lock monitoring
Connection method cable
Degree of protection IP66/IP67
Output type PNP
Solenoid voltage 24 V
Door switch type RFID magnetic
Material housing PBT
Connection method cable
Degree of protection IP66/IP67
Output type PNP
Solenoid voltage 24 V
Door switch type RFID magnetic
Material housing PBT
Specifikationer
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Lock |
Series | D41G |
Actuator Included | No |